534267-3

Heilind Number:AMP534267-3
Manufacturer:TE Connectivity
Manufacturer Number:534267-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODIV VRT DR OE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534267-3
Series:AMPMODU IV/V
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:45
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.245 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5484
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Contact Mating Area Length:.1 in, 2.54 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534267-3
Replacement Part:5-534267-3
SKU:AMP534267-3

Detailed Description

Enhance your PCB connections with our AMPMODU IV/V series board-to-board connectors. Designed for reliability, these connectors feature a durable polyester housing with UL 94V-0 flammability standard compliance. With a pitch of 2.54mm (.1 in), they offer a secure socket contact type for easy installation. Their vertical mount orientation and low-profile design make them suitable for various applications. Each connector accommodates 10 positions with gold-plated contact mating areas, ensuring efficient signal transmission. With a voltage rating of 333V AC and contact amperage of 3A, they meet industrial standards for performance. Whether for standard or stackable use, these connectors provide excellent connectivity in PCB assemblies. With RoHS compliance and a temperature rating suitable for standard applications, they are a reliable choice for your electronic projects.