534267-9

Heilind Number:AMP534267-9
Manufacturer:TE Connectivity
Manufacturer Number:534267-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 MODIV VRT DR OE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534267-9
Series:AMPMODU IV/V
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:18
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.245 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5484
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Contact Mating Area Length:.1 in, 2.54 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534267-9
SKU:AMP534267-9

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector from the AMPMODU IV/V series. Featuring a durable housing crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, this connector is built to withstand industrial environments. Its two rows of 24 gold-plated phosphor bronze contacts, with a pitch of 2.54mm, ensure reliable and efficient signal transmission. With a voltage rating of 333V AC and a contact amperage of 3A, it meets standard power requirements. The low-profile design, vertical mount orientation, and stackable capability make it versatile for various PCB configurations. Its through-hole solder termination method, along with PCB mount receptacle assembly type, ensures easy installation onto the board. With a temperature rating suitable for standard operations and RoHS compliance, this connector guarantees both performance and environmental safety. Perfect for applications demanding robust and stable interconnectivity, it's an essential component in your electronic assemblies.