| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53427-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53427-1 |
53427-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG PVF2 R 12-10 terminal, meticulously designed for seamless performance. Featuring a durable ring tongue connector type and a stud size of M8, 5/16, it ensures secure attachment in any application. With a straight orientation and operating temperature range of up to 302°F (150°C), it guarantees reliable functionality even in high-temperature environments. Suitable for wire sizes ranging from 10 to 12 AWG (3-6 mm²), it offers versatile compatibility. The closed barrel type and insulation provide added safety, making it ideal for various industrial and commercial settings. Trust in its quality as it complies with RoHS standards, underscoring its commitment to environmental responsibility. Elevate your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53427-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53427-1 Application Tooling | ![]() |


