| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53428-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53428-1 |
53428-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 12-10 3/8 Ring Tongue Terminal. Designed for optimal performance, this terminal features a closed barrel and insulation for secure and reliable crimping. With a stud size of 3/8 and wire compatibility ranging from 10 to 12 AWG, it ensures a perfect fit for your project. Operating temperature ranges from -58°F to 302°F (-50°C to 150°C), guaranteeing durability in various environments. Its straight terminal angle and offset orientation provide flexibility in installation. Trust in the quality of our Rings & Spades supplier product, offering RoHS compliance and meeting industry standards for your peace of mind. Upgrade your connectors with this essential component for seamless electrical applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53428-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53428-1 Application Tooling | ![]() |


