534650-2

Heilind Number:AMP534650-2
Manufacturer:TE Connectivity
Manufacturer Number:534650-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX RECP 40 POS STAG SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534650-2
Housing Material:Diallyl Phthalate
Number of Rows:2
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:40
Housing Color:Blue
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5308
Contact Layout:Staggered
Connector System:Board to Board
Stackable:No
Post Size:.01 x .02 in, .25 x .51 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Application Assembly Feature:None
Termination Post Tail Length:.235 in, 5.96 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Material Flammability Standard:UL 94V-0
Part Aliases:534650-2
SKU:AMP534650-2

Detailed Description

Introducing the BOX RECP 40 POS STAG SEALED Connector, a reliable solution for your signal circuit applications. With a durable housing made of Diallyl Phthalate in a striking blue color, this panel-mounted receptacle features 40 gold-plated socket contacts for secure and efficient connectivity. Its staggered contact layout and vertical mount orientation offer flexibility in board-to-board configurations. Meeting UL 94V-0 flammability standards, this connector ensures safety in aerospace, defense, and marine environments. Suitable for temperatures ranging from -85 to 257 °F, it guarantees reliable performance even in harsh conditions. Designed for Through Hole - Solder termination, with a contact pitch of 2.54 mm (.1 in), it facilitates easy assembly onto printed circuit boards. Whether for industrial or commercial use, this connector is a vital component for maintaining seamless signal transmission.