| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534688-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 152 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Stackable: | No |
| Post Size: | .018 in, .46 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | 10.41 mm, .185 in, .26 in, .335 in, .41 in, 4.69 mm, 6.6 mm, 8.5 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .14 in, 3.56 mm |
| Part Aliases: | 534688-4 |
| SKU: | AMP534688-4 |
534688-4
Specifications
Detailed Description
Enhance your electronic assemblies with the MINI BX PIN HDR ASY 152 POS connector. Featuring a robust housing made of LCP (Liquid Crystal Polymer) in a sleek gray color, this connector offers reliable connectivity in aerospace, defense, and marine applications. With 152 gold-plated brass pins on a 1.27mm pitch, it ensures secure and efficient PCB-to-PCB connections. Its right-angle mount orientation and through-hole solder termination method make it easy to integrate into your designs. The square contact shape and .018-inch post size further enhance its versatility, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for board-to-board connections, this connector is a valuable addition to any electronic assembly project.

