| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534688-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 160 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Stackable: | No |
| Post Size: | .018 in, .46 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | 10.41 mm, .185 in, .26 in, .335 in, .41 in, 4.69 mm, 6.6 mm, 8.5 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .14 in, 3.56 mm |
| Part Aliases: | 534688-5 |
| SKU: | AMP534688-5 |
534688-5
Specifications
Detailed Description
Introducing the M BOX RA PIN DHR,160 POS, a versatile connector designed for high-performance applications. Featuring a durable LCP housing in a sleek gray finish, this right-angle connector is ideal for aerospace, defense, and marine industries. With 160 gold-plated brass contacts, it ensures reliable signal transmission. The 1.27mm pitch and square contact shape provide precision and stability in board-to-board connections. Through-hole solder termination and PCB mounting make installation easy, while the .18in post size accommodates various PCB thicknesses. Whether stackable or standalone, this connector offers seamless integration in electronic assemblies, meeting stringent quality standards. Perfect for demanding environments, it guarantees optimal performance and durability, making it a must-have component for your next project.

