534972-4

Heilind Number:AMP534972-4
Manufacturer:TE Connectivity
Manufacturer Number:534972-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODII VRT 2PC DR CE 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534972-4
Series:Modu Connector System
Housing Material:Philips Ryton
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:303
Mating Entry Location:Bottom & Top
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:.238 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5024
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Termination Resistance:12 mΩ
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:534972-4
SKU:AMP534972-4

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a durable housing made of Philips Ryton in sleek black. Designed for vertical mounting, this two-row connector boasts 60 gold-plated sockets for reliable signal transmission in industrial settings. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it ensures efficient performance while meeting UL 94V-0 flammability standards. Offering stackability and compatibility with guide pin slots, this connector facilitates easy PCB assembly. Its through-hole solder termination method and high-temperature rating make it ideal for demanding applications. Trust in our connector for seamless board-to-board interconnectivity.