534974-4

Heilind Number:AMP534974-4
Manufacturer:TE Connectivity
Manufacturer Number:534974-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

93 MODII HORZ 2PC 3R CE 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534974-4
Series:Modu Connector System
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:93
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:303
Profile:Low
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Guide Pin
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5042
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Termination Resistance:12 mΩ
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, .145 in, 2.92 mm, 3.68 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:534974-4
SKU:AMP534974-4

Detailed Description

Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. With a right angle body orientation and through hole solder termination method, this connector offers reliable performance in various applications. Featuring three rows of sockets with 93 positions, it ensures efficient signal transmission. The housing material, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Gold-plated phosphor bronze contacts provide excellent conductivity, while a low profile design allows for space-saving installation. With a high temperature rating and compliance with industrial standards, this PCB mount receptacle is suitable for demanding environments. Trust in the quality and performance of our Modu Connector System for your connectivity requirements.