534998-7

Heilind Number:AMP534998-7
Manufacturer:TE Connectivity
Manufacturer Number:534998-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534998-7
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:2 A
Number of Positions:14
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534998-7
SKU:AMP534998-7

Detailed Description

Enhance your PCB connections with this Modu Connector System, offering reliable performance for your electronic assemblies. With a straight body orientation and through-hole solder termination method, it ensures secure and efficient connectivity. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Its low-profile design and vertical mount orientation make it ideal for space-saving applications. With a voltage rating of 333 V AC and an amperage of 2 A, it meets industrial standards for performance and safety. This connector, with a pitch of 2.54 mm (.1 in) and a total of 14 positions, is perfect for board-to-board connections. The connector's thermoplastic housing material is UL 94V-0 rated for flammability, providing added peace of mind. Whether for commercial or industrial use, this connector is a versatile and dependable choice for your electronic projects.