534998-8

Heilind Number:AMP534998-8
Manufacturer:TE Connectivity
Manufacturer Number:534998-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534998-8
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:28
Contact Amperage:2 A
Number of Positions:16
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:010-5070-00 534998-8
Replacement Part:5-534998-8
SKU:AMP534998-8

Detailed Description

Experience seamless connectivity with our Modu Connector System, featuring a straight, 2-row configuration for efficient through-hole soldering. Crafted with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, each socket boasts a 2A amperage rating and 333V AC voltage tolerance, ensuring reliable performance in industrial applications. With 16 positions in a low-profile, straight orientation, these connectors offer easy vertical mounting on PCBs with a 1.57mm thickness. Meeting UL 94V-0 flammability standards, they guarantee safety and durability. The closed-entry housing and round contact shape provide added protection, while stackable design allows for space-efficient board stacking. Ideal for board-to-board connections, these connectors are a must-have for your electronic assemblies.