| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535032-9 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535032-9 |
| SKU: | AMP535032-9 |
535032-9
| Heilind Number: | AMP535032-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535032-9 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with this high-performance board mount receptacle. Designed for seamless integration on printed circuit boards, it boasts 96 positions across three rows, ensuring ample connectivity options. With a pitch of 2.54 mm (.1 in) and a vertical mount angle, it offers efficient signal transmission in a space-saving design. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is built to withstand extreme conditions. Perfect for data and device applications, it guarantees reliable performance in any setting. RoHS compliance ensures environmentally friendly manufacturing, while the DIN Level II certification attests to its quality and reliability. Upgrade your PCB connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215605-4 | ![]() |


