| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535034-5 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42935-2961 535034-5 |
| SKU: | AMP535034-5 |
535034-5
| Heilind Number: | AMP535034-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535034-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance 3 A amperage receptacle, designed for seamless integration on your circuit boards. Boasting a total of 48 positions across three rows, this board mount connector offers exceptional signal transmission capabilities, perfect for data and device applications. With a robust operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh environments. Featuring a vertical mount angle and a pitch of 2.54mm (.1 in), it facilitates efficient board-to-board configurations. DIN Level II compliant and with rows loaded in B, A, and C, this connector guarantees compatibility and versatility. Upgrade your system with this essential component, ideal for backplane connections and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 216398-4 | ![]() |


