| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535043-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 3 V AC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.57 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 535043-5 |
| Replacement Part: | 5535043-5 |
| SKU: | AMP535043-5 |
535043-5
Specifications
Detailed Description
Enhance your signal transmission with our high-performance Connector Assembly, featuring 96 contacts in a straight body orientation for seamless board mount installation. Made of UL 94V-0 rated polyester housing, this receptacle connector ensures reliability and safety in various applications. Each contact, crafted from phosphor bronze and plated with gold, guarantees optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 3 V AC, this connector is ideal for signal circuits. Its vertical mount angle and polarization mating alignment offer secure and efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Compliant with DIN Level II and featuring a backplane interface type of Eurocard/DIN 41612, it meets international standards for quality and performance. Upgrade your PCB connections with this premium connector, perfect for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650895-4 | ![]() |


