| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535059-5 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, C |
| Part Aliases: | 535059-5 |
| SKU: | AMP535059-5 |
535059-5
| Heilind Number: | AMP535059-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535059-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. With a compact pitch of 2.54mm (.1 in) and three rows of 32 positions each, it offers a total of 64 signal positions for optimal data transmission. The vertical mount type and board-to-board configuration ensure efficient signal routing within your system. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on performance. Ideal for signal circuit applications, this connector, with its DIN Level II certification and standard DIN size, is a reliable choice for your connectivity needs.

