| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535070-4 |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535070-4 |
| Replacement Part: | 5535070-4 |
| SKU: | AMP535070-4 |
535070-4
| Heilind Number: | AMP535070-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535070-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connectivity with this vertical board mount receptacle, featuring three rows with a total of 48 positions for seamless signal transmission in your PCB setup. With a 2.54mm pitch and operating temperature range from -55 to 105°C (-67 to 221°F), it ensures reliable performance even in demanding environments. Designed for board-to-board configuration, this connector system, compliant with DIN level II standards, offers efficient data and device connectivity. Its robust construction and high-quality contacts make it ideal for various signal applications. Please note that it does not have RoHS compliance. Upgrade your backplane connectors and accessories with this essential component.

