| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535071-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42935-1881 535071-4 |
| Replacement Part: | 5535071-4 |
| SKU: | AMP535071-4 |
535071-4
| Heilind Number: | AMP535071-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535071-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance board-to-board connector designed for signal applications. With a vertical mount angle and three rows for easy connection, this connector offers 48 positions and a .1-inch pitch for secure and efficient PCB integration. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. Compliant with DIN Level II standards and featuring a half-size DIN configuration, this connector is ideal for demanding industrial settings. Its rugged construction and reliable contact termination to the printed circuit board make it a dependable choice for data and device connectivity. Note: This product is not RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download | |||
| 12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download | |||
| 01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||

