| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535074-1 |
| Color: | Gray |
| Accessory Type: | Shroud |
| Number of Rows: | 3 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 96 |
| GPL: | 004 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector Length: | 3.47 in, 88.14 mm |
| ECCN: | EAR99 |
| Connector Width: | 11.1 mm, .437 in |
| Application Solder Feature: | Board Standoff |
| Compatible Backplane Type: | Type C, Type R |
| CompactPCI: | No |
| Standoff Height: | .1 in, 2.54 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 535074-1 |
| SKU: | AMP535074-1 |
535074-1
Specifications
Detailed Description
Introducing the EURO SHROUD 96 POS, a versatile connector accessory designed for optimal board-to-board PCB connectivity. With three rows and 96 positions, it offers ample space for seamless data and device integration. Crafted from durable UL 94V-0 rated Glass Filled Polyester, this gray shroud ensures reliable performance in a wide operating temperature range. Featuring a pitch of 2.54mm (.1 in) and polarization for mating alignment, it guarantees secure and efficient connections. The compact design, with a connector length of 3.47 inches (88.14mm) and a connector width of .437 inches (11.1mm), is suitable for various applications. With PCB retention through mounting holes and a standoff height of .1 inch (2.54mm), it offers stability and ease of installation. RoHS compliant, this essential accessory is ideal for use in industrial and electronic systems requiring high-quality backplane connector hardware. Elevate your connectivity solutions with the EURO SHROUD 96 POS.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download | |||
| 12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download | |||
| 01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||

