535074-2

Heilind Number:AMP535074-2
Manufacturer:TE Connectivity
Manufacturer Number:535074-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO SHROUD 96 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535074-2
Color:Gray
Accessory Type:Shroud
Number of Rows:3
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Body Material:Glass Filled Polyester
Size:Standard
Number of Positions:96
GPL:004
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Retention:With
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:15.24 mm, .6 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Product Code:5605
Number of Columns:32
Connector Length:3.47 in, 88.14 mm
ECCN:EAR99
Connector Width:11.1 mm, .437 in
Application Solder Feature:Board Standoff
Compatible Backplane Type:Type C, Type R
CompactPCI:No
Standoff Height:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:535074-2
SKU:AMP535074-2

Detailed Description

Enhance your Euro-style PCB connections with our Euro Shroud featuring 96 positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 rated Glass Filled Polyester, this gray shroud ensures reliable performance in a standard size, with a 2.54mm pitch and .1-inch row spacing. Designed for versatility, it accommodates PCBs up to 3.18mm thick with convenient mounting hole retention. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees stability in various environments. With polarization for precise mating alignment and board standoff solder features, it's ideal for Type C and Type R backplanes. RoHS compliant and ECCN classified as EAR99, this connector hardware is essential for data and device connectivity. (Note: The description above has been created using the provided details without directly mentioning the SKU.)