| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535090-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 406525618 535090-4 |
| Replacement Part: | 5535090-4 |
| SKU: | AMP535090-4 |
535090-4
| Heilind Number: | AMP535090-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535090-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our versatile Board Mount Receptacle, featuring three rows and 96 positions for seamless signal transmission. Engineered for precision, this connector offers a pitch of 2.54 mm (.1 in) and a vertical mount angle, ensuring efficient board-to-board configuration. With a rugged operating temperature range of -55 to 105 °C (-67 to 221 °F) and DIN Level II compliance, it's ideal for demanding environments. Whether for data or devices, this high-performance connector, with its printed circuit board termination, guarantees reliability in any signal application. Explore the power of seamless connectivity with our innovative solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 650947-5 | ![]() |


