| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535097-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 120 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.54 - 3.08 µm, 99.9998 - 121.2596 µin |
| Connector Height: | 11.5 mm, .45195 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .0098 x .0098 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535097-5 |
| Replacement Part: | 5535097-5 |
| SKU: | AMP535097-5 |
535097-5
Specifications
Detailed Description
Enhance your signal transmission with this high-performance Board to Board Connector Assembly. Featuring a robust Polyester housing and durable Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity. With 120 contacts arranged in three rows, each with a pitch of 2.54mm, this connector is perfect for signal-intensive applications. The straight body orientation and vertical mount angle offer versatility in installation, while the Through-Hole - Solder termination method guarantees secure attachment to your PCB. Operating temperature range of -55 to 105°C makes it suitable for various environments. Ideal for data and devices, this connector facilitates efficient communication in electronic systems. Its compact design, with a connector height of 11.5mm, saves space on the board. RoHS compliant and designed for long-term use, this connector is a dependable choice for your connectivity needs.

