| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535098-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Expanded |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535098-4 |
| Replacement Part: | 5535098-4 |
| SKU: | AMP535098-4 |
535098-4
| Heilind Number: | AMP535098-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535098-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance board mount receptacle, designed for seamless integration in your PCB applications. Boasting a current rating of 1.5 A, it offers reliable power transmission for signal circuits in a vertical mount angle. With three rows and a total of 120 positions, this connector provides ample connectivity options, all with a pitch of 2.54 mm (.1 in) for easy installation. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures consistent performance even in harsh environments. RoHS compliant and suitable for DIN level II applications, this connector is a versatile and durable choice for your board-to-board configurations. Trust in its quality for data and devices connectivity needs.

