| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535098-5 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Expanded |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535098-5 |
| Replacement Part: | 5535098-5 |
| SKU: | AMP535098-5 |
535098-5
| Heilind Number: | AMP535098-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535098-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality 1.5 A vertical receptacle connector. Offering a total of 120 positions across three rows, it provides ample space for seamless signal transmission. Designed for board-to-board configuration, with a pitch of 2.54 mm, it ensures precise and secure mounting. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. With a DIN level II certification and compliance with RoHS standards, this connector is a dependable choice for your PCB assembly needs.

