| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5352009-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 95 |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 95 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 19 |
| Connector Length: | 38 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | A, B, C, D, E |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5352009-1 |
| SKU: | AMP5352009-1 |
5352009-1
Specifications
Detailed Description
Introducing the Z-PACK/B19 RAF 95P, a high-performance board mount connector designed for power and signal applications. With 95 contacts arranged in five rows, this right-angle socket connector offers reliable connectivity in a compact form factor. Featuring a housing made of UL 94V-0 rated polyester with glass fiber reinforcement, it ensures durability and safety in various environments. The through-hole press-fit termination method guarantees secure attachment to the PCB, while the phosphor bronze contacts with nickel underplating and tin termination provide excellent conductivity. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for demanding industrial applications. Its 2.54mm (.1 in) pitch and ≤1 Gb/s data rate make it ideal for high-speed connections. RoHS compliant and lead-free, it meets environmental standards. Whether used in telecommunications, data centers, or industrial machinery, the Z-PACK/B19 RAF 95P ensures reliable performance in demanding board-to-board connectivity scenarios.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2392852-1 | ![]() |


