5352049-1

Heilind Number:AMP5352049-1
Manufacturer:TE Connectivity
Manufacturer Number:5352049-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK / M HDR 77P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5352049-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:7
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:10
Contact Amperage:1.5 A
Number of Positions:77
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6297
Number of Columns:11
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:Yes
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, Z
Number of DIN Cavities:3
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Front Mating Level:Level 1
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5352049-1
SKU:AMP5352049-1

Detailed Description

Enhance your connectivity with the Z-PACK 2mm HM series, featuring the Z-PACK / M HDR 77P board mount header. Designed for power and signal applications, this versatile connector boasts 77 positions in a compact 2mm pitch, ideal for high-density board-to-board configurations. With a contact amperage of 1.5 A and data rates up to 1 Gb/s, it ensures reliable performance in demanding environments. The robust polyester housing, in a sleek gray color, meets UL 94V-0 flammability standards for added safety. Gold-plated phosphor bronze contacts with nickel underplating offer superior conductivity, while tin-plated PCB terminals ensure easy installation. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various industrial applications. RoHS compliant and with a multi-purpose center mating alignment, it provides convenience and peace of mind in your connectivity solutions. Indispensable for data and device connections, the Z-PACK 2mm HM series sets a new standard in efficiency and reliability.