| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5352332-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 154 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 11 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 154 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Number of Signal Positions: | 110 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| CompactPCI Designation: | P1 |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5352332-1 |
| SKU: | AMP5352332-1 |
5352332-1
Specifications
Detailed Description
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for seamless signal transmission in demanding environments. With a rugged housing made of UL 94V-0 rated Polyester-GF, this connector ensures reliable operation even in harsh conditions. Featuring 154 gold-plated contacts in a straight orientation, it offers efficient data transfer at speeds up to 1 Gb/s. The vertical mount orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and compliance with RoHS standards, this connector is a dependable choice for various electronic systems, including compactPCI designs. Trust in the Z-PACK 2mm HM for secure and efficient board-to-board connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5352068-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2025 | PCN-25-253811 - Drawing update. Addition of PdNi + Au plating for contact terminals as an alternative to the existing Au plating. | Download | |||
| 10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download | |||
| 10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download | |||
| 07/17/2017 | P-17-014249 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download | |||
| 01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


