5353173-1

Heilind Number:AMP5353173-1
Manufacturer:TE Connectivity
Manufacturer Number:5353173-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF156P SHORT/SOLDER. PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5353173-1
Connector Type:Header
Gender:Plug
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:5
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:156
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:178
Mating Retention Type:Locking Latch
Packaging:Tray
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Wire & Cable
Product Code:1899
Number of Signal Positions:156
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Header Type:Unshrouded
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Lock Lever Material:Stainless Steel
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:5353173-1
SKU:AMP5353173-1

Detailed Description

Enhance your medical interconnect assembly with the M-ZIF156P SHORT/SOLDER PLUG ASSY. This UL-certified connector features a durable Nylon Resin housing, suitable for vertical mounting with a .1-inch pitch. With 156 gold-plated tab contacts, it ensures reliable signal transmission in commercial-grade applications. The positive lock mechanism and mating retention with locking latch offer secure connections, while the low-flammability body material and RoHS compliance prioritize safety and environmental responsibility. Operating in a wide temperature range from -55 to 85°C, this connector is ideal for demanding environments. Its wire-to-board assembly and standard polarized tail make installation easy, while the tray packaging ensures convenience. Trust in this high-quality connector for efficient and dependable performance in your medical equipment and other electronic devices.