| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5353185-8 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 800 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .23 in, 6 mm |
| PCB Retention Type: | Solder Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L542 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .236 in, 6 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5353185-8 |
| SKU: | AMP5353185-8 |
5353185-8
Specifications
Detailed Description
Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration in a variety of circuit applications, this connector features a straight body orientation with a vertical mount, ensuring optimal signal transmission. With a pitch of .6mm and a contact type of pin, it offers precise and reliable connectivity. The housing, made of high-temperature thermoplastic in black, meets UL 94V-0 flammability standards, guaranteeing safety and durability. With 100 positions and a stackable design, it allows for efficient stacking and routing on your PCB. The gold-plated copper alloy contacts ensure excellent conductivity, while the tin-plated PCB termination method offers easy surface mount installation. Operating in a wide temperature range from -40 to 185°F, this connector is suitable for high-performance applications. RoHS compliant and meeting ECCN standards, it is ideal for use in various industries. Upgrade your PCB assemblies with this versatile and reliable connector, perfect for data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-5353190-8 | ![]() |


