| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5353831-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L542 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .276 in, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5353831-8 |
| SKU: | AMP5353831-8 |
5353831-8
Specifications
Detailed Description
Enhance your circuit connections with this versatile Board-to-Board PCB Connector. Featuring a high-temperature thermoplastic housing in sleek black, it boasts UL 94V-0 flammability standard compliance for added safety. With a surface mount termination method and vertical mount orientation, this connector is designed for seamless integration. Its 100-pin configuration, with a pitch of .6mm, ensures reliable signal transmission. Gold-plated copper alloy contacts offer superior conductivity, while a contact rating of .5A at 50V AC guarantees efficient power delivery. Measuring just .275 inches in height, it's ideal for compact setups. The connector is RoHS compliant and operates flawlessly in a wide temperature range from -40 to 185°F, making it suitable for various applications. Whether for data or device connectivity, this connector is a must-have for your PCB assembly projects. With 700 units in a convenient reel packaging, it's easy to manage and deploy on the production line. Elevate your electronics with the reliability and performance of our Board-to-Board PCB Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5353190-8 | ![]() |


