| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5353929-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .073 in, 1.85 mm |
| Pick and Place: | With Pick and Place Cover |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 4 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5353929-1 |
| SKU: | AMP5353929-1 |
5353929-1
Specifications
Detailed Description
Stay connected with our USB connector, featuring a standard Type A receptacle designed for board mount applications. Its right angle, surface mount termination method and 4-position layout ensure secure connectivity for power and signal transmission. With a maximum operating temperature of 85°C and UL 94V-0 housing material, it guarantees reliability in various environments. The connector's 2.0 USB version and gold plating over palladium nickel contact mating area offer efficient data transfer with a mating cycle of 1500. Packaged in tape & reel for convenience, this white connector with a panel mount feature is ideal for a range of electronic devices. RoHS compliant and offering a 1A contact amperage rating, it meets industry standards for quality and performance.

