53546-1

Heilind Number:AMP53546-1
Manufacturer:TE Connectivity
Manufacturer Number:53546-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE BUTT PVF2 PIDG 26-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53546-1
Series:PIDG
Contact Plating:Tin/Lead
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP53546-1

Detailed Description

Efficiently join wires with our Splice Butt PVF2 PIDG 26-22, designed for seamless connections in a variety of applications. Part of the PIDG series, these splices feature a durable tin-lead contact plating, ensuring reliable conductivity. Suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), with a current rating of 202 to 810 CMA, they offer versatility in use. The closed barrel design provides added security, while the insulation guarantees safe operation. Perfect for various crimping tasks, these splices are a must-have for any professional toolkit. Please note, this product is not RoHS compliant.