| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53547-1 |
| Series: | PIDG |
| Contact Plating: | Tin/Lead |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP53547-1 |
53547-1
Specifications
Detailed Description
Easily and securely splice wires with our PIDG Splice Butt. Designed for 20-24 AWG wire sizes, this connector features a closed barrel for reliable connections. With PVF2 insulation and tin-lead plating, it ensures durability and conductivity. Perfect for a wide range of applications, this splice is a must-have for any project requiring dependable wire connections. Rest assured, it meets all necessary quality standards for your peace of mind. Upgrade your wire splicing with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | TE Connectivity 53547-1 Application Tooling | ![]() |
| TE Connectivity 59275 | TE Connectivity 53547-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 53547-1 Application Tooling | ![]() |


