53548-1

Heilind Number:AMP53548-1
Manufacturer:TE Connectivity
Manufacturer Number:53548-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE BUTT PVF2 PIDG 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53548-1
Series:PIDG
Contact Plating:Tin/Lead
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP53548-1

Detailed Description

Efficiently connect and insulate wires with our SPLICE BUTT PVF2 PIDG 22-16. Designed for 16-22 AWG wires (.3-1.42 mm²), this splice features a closed barrel for secure connections. With tin-lead plating, it ensures reliable conductivity. Perfect for various applications, this PIDG splice is a versatile solution for your wiring needs. Non-RoHS compliant.