535542-5

Heilind Number:AMP535542-5
Manufacturer:TE Connectivity
Manufacturer Number:535542-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODIV VRT DR CE 100/130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535542-5
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.15 in, 2.54 mm, 3.81 mm
Package Quantity:45
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.13 in, 3.3 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:535542-5
Replacement Part:5-535542-5
SKU:AMP535542-5

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a straight body orientation and through-hole solder termination method. Designed for high performance, each connector boasts a voltage rating of 333 V AC and an amperage of 3 A, making it ideal for industrial applications. With a pitch of 2.54 mm (.1 in) and a stackable design, these connectors offer versatility in board-to-board and mezzanine connections. The black housing, crafted from UL 94V-0 rated polyester with Gold-plated phosphor bronze contacts, ensures durability and reliability. With a low-profile design and vertical mount orientation, they are suited for space-constrained layouts. Each package includes 45 connectors, meeting your bulk connectivity needs. Trust in our connector's quality, meeting standard temperature ratings and RoHS compliance for sustainable manufacturing practices. Elevate your electronic assemblies with seamless and secure connections using our Modu Connector System.