535542-8

Heilind Number:AMP535542-8
Manufacturer:TE Connectivity
Manufacturer Number:535542-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODIV VRT DR CE 100/130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535542-8
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.15 in, 2.54 mm, 3.81 mm
Package Quantity:28
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.13 in, 3.3 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:535542-8
Replacement Part:5-535542-8
SKU:AMP535542-8

Detailed Description

Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a low-profile design and a straight body orientation, this connector is perfect for space-saving vertical mounting applications. Featuring two rows of 16 gold-plated sockets, it ensures reliable signal transmission with a maximum amperage of 3A. The black polyester housing with UL 94V-0 flammability standard offers durability and safety. With a pitch of 2.54mm and a voltage rating of 333V AC, it meets industrial standards for performance. Suitable for through-hole solder termination on a 1.57mm thick PCB, it guarantees secure and efficient assembly. Whether for board-to-board, mezzanine, or stacking connections, this connector is your go-to choice.