53555-1

Heilind Number:AMP53555-1
Manufacturer:TE Connectivity
Manufacturer Number:53555-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPD 22-16COMM 22-18MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53555-1
Connector Type:Spade Tongue
Stud Size:#2, M2
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53555-1

Detailed Description

Enhance your electrical connections with the SOLIS Spade Tongue Connector. Designed for precision, this connector features a closed barrel and is suitable for wire sizes 22-18AWG. With a stud size of #2 M2 and operating temperature range up to 170°C, it ensures reliable performance in various environments. The offset orientation and straight terminal angle offer flexibility in installation, while RoHS compliance guarantees environmental responsibility. Ideal for commercial and military applications, this connector is a must-have for any wiring project. Upgrade your connectivity with the SOLIS SPD 22-16COMM 22-18MIL 2.