535585-7

Heilind Number:AMP535585-7
Manufacturer:TE Connectivity
Manufacturer Number:535585-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535585-7
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:2 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Tin-Lead
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:2.54 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:535585-7
SKU:AMP535585-7

Detailed Description

Our Modu Connector System features a versatile design perfect for board-to-board connections in industrial applications. With a low-profile housing made of UL 94V-0 rated thermoplastic, this connector ensures reliable performance and safety. Its straight orientation, through-hole termination method, and stackable layout make it easy to integrate into PCB assemblies. The black housing color adds a sleek touch, while the closed entry design provides added contact protection. With a contact rating of 2A at 333V AC, this connector is suitable for various power and signal applications. Whether you're looking for standard or custom PCB mounting options, this connector offers flexibility and durability in a compact form factor. Compliant with industry standards and regulations, it's a reliable choice for your connectivity needs.