535598-2

Heilind Number:AMP535598-2
Manufacturer:TE Connectivity
Manufacturer Number:535598-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535598-2
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:2
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP535598-2

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board socket connector. Designed for vertical mounting, this two-position connector features durable Phosphor Bronze contacts with gold plating for optimal conductivity. Its polyester housing and through-hole solder termination ensure secure and reliable connections, while offering a pitch of 2.54mm (.1 in) for easy installation. Operating at up to 333VAC, it's suitable for a wide range of applications. RoHS compliant and part of our selection of premium connectors, it guarantees quality and performance in your electronic designs. Upgrade your setup with this essential component today.