535598-5

Heilind Number:AMP535598-5
Manufacturer:TE Connectivity
Manufacturer Number:535598-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535598-5
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP535598-5

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board socket connector. Designed for vertical mounting, it features two rows with a pitch of 2.54mm, accommodating a total of 8 positions for seamless connection. The housing, made of durable Polyester-GF, ensures reliability in various applications. With a termination method of through-hole soldering and phosphor bronze contacts plated with gold, this connector guarantees secure and efficient data transmission. Operating at 333VAC, it meets stringent performance standards. RoHS compliance further underscores its quality, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line board-to-board socket connector.