| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536010-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 536010-5 |
| SKU: | AMP536010-5 |
536010-5
| Heilind Number: | AMP536010-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 536010-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this high-performance board-to-board PCB connector. Designed for seamless integration on your printed circuit board, it boasts a right-angle mount with 96 positions spread across three rows for efficient signal transmission. With a pitch of 2.54mm (.1 in) and operating temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability even in demanding environments. This connector, compliant with RoHS standards, is ideal for data and devices applications, offering a secure and durable connection solution. Whether for industrial or commercial use, its board-to-board configuration and standard DIN size make it versatile for various setups. Trust in its quality and durability for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-148057-5 | ![]() | |
| TE Connectivity 5148057-5 | ![]() | |
| TE Connectivity 925486-1 | ![]() |


