| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536098-5 |
| Series: | Eurocard Type R |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .2197 in, 5.59 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 - .127 µm, 3 - 5 µin |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 11.51 mm, .452343 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .25 in, 6.35 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Rows A, B, C - 1-32 |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Part Aliases: | 536098-5 |
| SKU: | AMP536098-5 |
536098-5
Specifications
Detailed Description
Experience seamless connectivity with our Eurocard Type R Connector Assembly. Designed for optimal performance in signal circuit applications, this plug connector features a durable polyester housing and gold-plated phosphor bronze contacts for reliable conductivity. With 64 contacts arranged in 3 rows, it offers ample connectivity options for your board-to-board configurations. The vertical mount orientation and through-hole press-fit termination ensure secure attachment to your PCB, while the 2.54mm pitch and 0.1-inch row spacing provide easy integration. Operating in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh environments. Its straight body orientation and 11.51mm height make it suitable for various electronic systems. Whether for data transmission or device connectivity, this connector guarantees superior performance. RoHS compliant and with a DIN Level II rating, it meets international standards for quality and environmental responsibility. Upgrade your connectivity solutions with this high-performance Eurocard connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650870-5 | ![]() | |
| TE Connectivity 5650897-4 | ![]() |


