| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536386-5 |
| Color: | Gray |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.62 mm, .497 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 2.1 in, 53.34 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Mating Post Length: | .194 in, 4.93 mm |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .337 in, 8.56 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Header Type: | Shrouded |
| Contact Cross Section: | .02 x .053 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Rows Loaded: | A, B |
| Part Aliases: | 536386-5 |
| Replacement Part: | 5536386-5 |
| SKU: | AMP536386-5 |
536386-5
Specifications
Detailed Description
Experience seamless connectivity with our Eurocard Type B Connector Assembly in Gray. Engineered for reliability, this plug connector features a housing made of durable polyester and brass contacts with gold plating, ensuring optimal signal transmission. With 32 contacts arranged in a 2-row configuration, it offers ample connectivity options for your circuit applications. The right-angle mount and through-hole solder termination method make installation easy and secure. Operating in a wide temperature range, this connector is suitable for various environments. Whether for data or power transmission, its high-quality construction and compliance with UL and CSA standards guarantee performance and safety. Perfect for board-to-board connections in diverse electronic systems, this Eurocard Type B connector is a vital component for seamless integration.

