| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536397-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Connector Height: | 11.5 mm, .45195 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .01 x .005 in, .25 x .13 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42939-5581 536397-5 |
| Replacement Part: | 5536397-5 |
| SKU: | AMP536397-5 |
536397-5
Specifications
Detailed Description
This Vertical Board Mount Connector Assembly is designed for signal applications, featuring a 48-position, 3-row layout with 16 columns. With a contact pitch of 2.54 mm (.1 in) and through-hole solder termination, it ensures secure and reliable connections on printed circuit boards. The connector, made of phosphor bronze with tin-lead plating, offers durability and conductivity in a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). Its boardlock PCB retention system provides added stability, while polarization mating alignment ensures correct assembly. Ideal for data and device connectivity, this connector suits various industrial needs, though it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535070-5 | ![]() | |
| TE Connectivity 5536397-5 | ![]() | |
| TE Connectivity 5650893-5 | ![]() |


