53641-2

Heilind Number:AMP53641-2
Manufacturer:TE Connectivity
Manufacturer Number:53641-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 350MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53641-2
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:325000 - 375000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53641-2

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL from the AMPOWER series. Designed for 350MCM wire size, it features a Rectangular Tongue connector type with a 1/2 stud size and straight orientation, ensuring secure and efficient installations. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for diverse applications. The closed barrel design adds durability, while the straight terminal angle facilitates easy connections. RoHS compliant and ideal for Rings & Spades applications, this TERMINAL is a reliable choice for professionals in the field. Upgrade your connectivity solutions with this premium component.