536513-5

Heilind Number:AMP536513-5
Manufacturer:TE Connectivity
Manufacturer Number:536513-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2MM FB,SIG,PIN,ASY,144,4.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536513-5
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Pin
Impedance:144 Ω
Package Quantity:8
Contact Amperage:5 A
Number of Positions:144
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.27 in, 1.3 mm
Connector Height:17 mm, .669 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1832
Number of Signal Positions:144
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Connector Width:16 mm, .622 in
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Contact Mating Area Length:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:536513-5
Replacement Part:5536513-5
SKU:AMP536513-5

Detailed Description

Introducing the Z-PACK Future Bus+ series, a cutting-edge solution for board-to-board connections. With a housing made of LCP (Liquid Crystal Polymer) in a natural color, this connector features four rows of 144 positions each, offering high-density signal transmission. The through-hole solder termination method ensures secure and reliable connectivity, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating within a wide temperature range of -67 to 257°F, and with a voltage rating of 30V AC and 5A contact amperage, it meets stringent performance requirements. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector is ideal for various applications in electronics assembly. Its compact design, with a height of 17mm and width of 16mm, allows for efficient PCB mounting. Featuring polarization and locating posts for easy alignment, it facilitates seamless installation. Whether for data transmission or device interconnection, the Z-PACK Future Bus+ is a versatile and reliable choice.