536545-1

Heilind Number:AMP536545-1
Manufacturer:TE Connectivity
Manufacturer Number:536545-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2MMFB,ASY,096,SIG,HDR,SL,SEQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536545-1
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Pin
Impedance:96 Ω
Package Quantity:12
Contact Amperage:5 A
Number of Positions:96
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.3 mm, .76 in
Connector Height:17 mm, .669 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1832
Number of Signal Positions:96
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Connector Width:16 mm, .622 in
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Contact Mating Area Length:.196 in, .226 in, 5.75 mm, 5 mm
Mating / Unmating Configuration:Make First / Break Last, Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:536545-1
SKU:AMP536545-1

Detailed Description

Introducing the Z-PACK Future Bus+ series, a cutting-edge solution for high-speed signal transmission in electronic assemblies. With four rows of 96 gold-plated contacts, this vertical board-to-board connector ensures reliable connectivity for demanding applications. The housing, made of UL 94V-0 rated LCP, offers exceptional durability and flame resistance. Operating in a wide temperature range from -67 to 257°F, it is suitable for various environments. Featuring a 2mm pitch and through-hole solder termination, it guarantees efficient signal transmission. With a voltage rating of 30V AC and an impedance of 96Ω, it meets stringent performance standards. Whether for data or power applications, this connector delivers optimal functionality. Its compact design, with a height of 17mm, makes it ideal for space-constrained installations. RoHS compliant and capable of lead-free solder processes, it aligns with environmental and industry regulations. From telecommunications to industrial equipment, the Z-PACK Future Bus+ is the perfect choice for high-performance connectivity.