53686-2

Heilind Number:AMP53686-2
Manufacturer:TE Connectivity
Manufacturer Number:53686-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 700MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53686-2
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:355 mm², 650000 - 750000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53686-2

Detailed Description

Enhance your power connections with our AMPOWER 700MCM 1/2 TERMINAL. Designed for robust performance, this rectangular tongue connector features a 1/2 stud size and offset orientation, perfect for secure installations. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable functionality even in extreme environments. The closed barrel design and straight terminal angle offer durability and ease of use. Accommodating wire sizes up to 355mm² and 750,000 CMA, it's ideal for high-power applications. RoHS compliant and meticulously crafted by our Rings & Spades supplier, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.