5380598-3

Heilind Number:AMP5380598-3
Manufacturer:TE Connectivity
Manufacturer Number:5380598-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCR SN-SPR SN-CUP 018-040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5380598-3
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.089 in, 2.26 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 126 °C, -85 - 258 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1336
Wire Size:.162 - .653 mm², 19 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.018 - .04 in, .46 - 1.02 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.262 in, 6.65 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5380598-3
SKU:AMP5380598-3

Detailed Description

Enhance your power and signal connections with our RCR SN-SPR SN-CUP 018-040 Discrete Socket, ideal for Series 5 applications. With a durable Beryllium Copper construction, this socket ensures reliable performance in a wide operating temperature range from -65 to 126 °C (-85 to 258 °F). Featuring a press-fit termination method for secure attachment to printed circuit boards with .031 to .125-inch thickness, it accommodates 19 to 25 AWG wire sizes. The closed bottom sleeve, along with tin plating on both the sleeve and contact spring, guarantees robust connectivity. Suitable for both signal and power transmission, this socket is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade to our RCR series socket for efficient cable-to-board connections in various applications.