5380635-2

Heilind Number:AMP5380635-2
Manufacturer:TE Connectivity
Manufacturer Number:5380635-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCR AU-SPR SN-CUP OE 018-040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5380635-2
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.089 in, 2.26 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 126 °C, -85 - 258 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1336
Wire Size:.162 - .653 mm², 19 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.018 - .04 in, .46 - 1.02 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.254 in, 6.45 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5380635-2
SKU:AMP5380635-2

Detailed Description

Easily connect power and signal components with our RCR AU-SPR SN-CUP OE 018-040 socket. Featuring a press-fit termination method and beryllium copper contacts, this discrete socket is designed for efficiency and reliability. With a contact amperage of 7.5 A, it can accommodate wire sizes ranging from 19 to 25 AWG. Its zero-profile design and operating temperature range of -65 to 126°C (-85 to 258°F) make it suitable for a variety of applications. The gold-plated contact springs ensure optimal conductivity, while the tin-plated copper sleeves offer durability. Perfect for cable-to-board connections, this socket is RoHS compliant and ready for seamless integration into your project.