| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53831-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53831-1 |
53831-1
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SP SPD 22-16COM22-18MIL8 Spring Spade Connector. Designed for precision and durability, this connector features a #8, M4 stud size and a straight orientation, making it ideal for a wide range of applications. With an operating temperature range of 170°C (338°F) and compatibility with 22 AWG wire, it ensures reliable performance even in demanding environments. The closed barrel design provides secure, long-lasting connectivity, while the straight terminal angle allows for easy installation. RoHS compliant and offered by our trusted supplier Rings & Spades, you can trust in the quality and compliance of this essential component for your projects. Elevate your connectivity with the SOLIS SP SPD 22-16COM22-18MIL8 Spring Spade Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 53831-1 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 53831-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 53831-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 53831-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 53831-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


